ACC08DCKN-S288

Heilind Number:SULACC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DCKN-S288

Detailed Description

Introducing the ACC08DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a gendered female orientation, it offers 16 positions across 2 rows, with a maximum amperage of 3A and voltage rating of 700VAC. The termination method is via card extender, making installation quick and easy. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. The connector's straddle orientation and loop bellow contact type further enhance its functionality. With a compact height of 15.49mm and width of 9.4mm, it is suitable for compact electronic devices. Trust the ACC08DCKNS288 for secure and efficient board-to-board connections in your next project.