ACC08DCKN

Heilind Number:SULACC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKN

Detailed Description

The ACC08DCKN is a high-performance PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission in demanding applications. This female connector, with two rows and 16 positions, offers versatile connectivity options. Its gold-plated contact material guarantees excellent signal integrity, while the loop bellow contact type and straight orientation facilitate easy mating. Designed for through-hole termination and with a pitch of 2.54mm, it is suitable for various board-to-board and card edge connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector meets the highest industry standards for performance and reliability. With matte tin termination plating and a compact form factor (15.49mm x 9.4mm), the ACC08DCKN is ideal for use in aerospace, defense, and other high-reliability applications.