ACC08DCKS-S288

Heilind Number:SULACC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKS-S288

Detailed Description

ACC08DCKS-S288 features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated via a side hole mounting method with Card Extenders, offer secure and efficient connectivity. The Beryllium Copper contacts, plated with gold for enhanced conductivity, ensure low contact resistance. Featuring a pitch of 2.54mm, this connector accommodates 16 positions with a loop bellow contact type for optimal signal transmission. Its straddle orientation and .175-inch tail length allow for easy PCB integration, while the Matte Tin termination plating guarantees long-term durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. With a compact design measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The ACC08DCKSS288 is a versatile solution for Board To Board and Card Edge connections, meeting the highest standards of performance and reliability. (201 words)