ACC08DCKT

Heilind Number:SULACC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKT

Detailed Description

The ACC08DCKT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 16 positions arranged in 2 rows, it is perfect for applications requiring multiple connections. The threaded mount type and through-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in various environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the ACC08DCKT is ideal for space-constrained designs. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector meets the highest standards for performance and reliability. Elevate your PCB connectivity with the ACC08DCKT.