ACC08DEYN

Heilind Number:SULACC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DEYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DEYN

Detailed Description

Introducing the ACC08DEYN, a high-performance PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this female connector features two rows of 16 gold-plated contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating, while the thru-hole termination method guarantees secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications where ruggedness is essential. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained installations. The Matte Tin termination plating not only enhances solderability but also provides corrosion resistance, extending the connector's lifespan. Trust the ACC08DEYN for seamless board-to-board and card edge connections in your next project.