ACC08DRAH

Heilind Number:SULACC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRAH

Detailed Description

The ACC08DRAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures long-term durability and performance. With a 2.54mm pitch and 16 positions, it offers ample connectivity options while maintaining a compact size. The female connector with a right-angle orientation and thru-hole termination method allows for easy installation on PCBs. Gold-plated contacts and a voltage rating of 700 VAC ensure optimal conductivity and safety. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. Perfect for aerospace, military, and industrial applications, the ACC08DRAH guarantees secure and efficient board-to-board connections.