ACC08DRAI-S93

Heilind Number:SULACC08DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRAI-S93

Detailed Description

The ACC08DRAI-S93 connector offers reliable power and signal transmission in demanding environments. Crafted with precision, this connector features PPS & Beryllium Copper construction with gold plating for enhanced conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient performance. Its threaded, thru-hole mount type and right-angle orientation make it versatile for various applications. The 16-position design with 2 rows allows for multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh conditions. The connector's full bellow contact type and matte tin termination plating further enhance its durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board PCB and card edge connections, the ACC08DRAIS93 is a dependable solution for your connectivity needs.