ACC08DRAI

Heilind Number:SULACC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRAI

Detailed Description

Introducing our ACC08DRAI female board-to-board PCB connector, featuring a rugged construction with PPS and beryllium copper materials for reliable performance in demanding environments. With a current rating of 3A and voltage tolerance of 700VAC, this connector is ideal for high-power applications. Its threaded mount type and thru-hole termination method ensure secure and durable connectivity. The 16-position, 2-row design allows for versatile board-to-board connections. Gold-plated beryllium copper contacts provide excellent conductivity, while the full bellow contact type offers optimal signal integrity. Operating temperature range of -65 to 150°C ensures suitability for a wide range of industrial settings. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 3.18mm, this connector is compact yet efficient. With matte tin termination plating for added durability, it is a reliable choice for your PCB connectivity needs.