ACC08DRAN-S734

Heilind Number:SULACC08DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC08DRAN-S734

Detailed Description

ACC08DRAN-S734 features a durable construction combining PPS and Beryllium Copper, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is designed for high-power applications. Its two rows and 16 positions, along with a pitch of 2.54mm, offer versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Featuring a full bellow contact type and right-angle orientation, it facilitates secure and space-efficient connections. The termination method of thru-hole with matte tin plating ensures easy and durable installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications in aerospace, telecommunications, and other hi-rel industries. Upgrade your board-to-board or card edge connections with the ACC08DRANS734 connector for seamless and high-performance connectivity.