ACC08DRAN-S93

Heilind Number:SULACC08DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC08DRAN-S93

Detailed Description

The ACC08DRAN-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female connector, with two rows and 16 positions, offers versatile connectivity options. Its right-angle orientation and no mounting requirement make installation easy. Using gold-plated Beryllium Copper contacts and matte tin termination, it guarantees excellent signal transmission and corrosion resistance. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Certified for quality and performance, it is a reliable choice for board-to-board and card edge connections in various electronic systems.