ACC08DREH

Heilind Number:SULACC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DREH

Detailed Description

The ACC08DREH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and longevity. With a 3A current rating and 700VAC voltage rating, it meets the requirements of high-power applications. The female connector with two rows and 16 positions offers versatile connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. Gold-plated contacts and full bellow design guarantee low contact resistance and signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring solderability, it complies with RoHS regulations. The ACC08DREH is a perfect choice for applications requiring high reliability and performance.