ACC08DREN-S13

Heilind Number:SULACC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DREN-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACC08DREN-S13 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated via a Card Extender method, offer secure and efficient connectivity. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB assemblies. With a pitch of 2.54mm and orientation in straddle configuration, it facilitates easy installation. Boasting 16 positions and a tail length of 5.33mm, it provides ample connectivity options. The termination plating of Matte Tin ensures longevity and reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product is a versatile solution for various connectivity needs. Its designation as ACC08DRENS13 signifies its compliance with high standards of performance and quality.