ACC08DREN

Heilind Number:SULACC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DREN

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACC08DREN is a high-performance female connector designed for demanding applications. With two rows and 16 positions, it ensures reliable connectivity on printed circuit boards. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. A pitch of 2.54mm and 700VAC voltage rating make it suitable for various industrial environments. The termination method is through eyelets, and the contact type is Full Bellow, providing secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector offers durability and reliability. Its straight orientation, along with a tail length of 5.72mm, allows for easy installation. The termination plating of Matte Tin ensures corrosion resistance. Ideal for board-to-board and card edge connections, the ACC08DREN is a vital component in high-reliability systems.