ACC08DRES-S734

Heilind Number:SULACC08DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRES-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC08DRES-S734

Detailed Description

Introducing the ACC08DRES-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable connectivity in the most rugged environments. Featuring a 2.54mm pitch and 16 positions with two rows, it offers versatile connectivity options. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. The side hole mount type and eyelet termination method provide secure attachment, while the straight orientation and full bellow contact type ensure efficient signal transmission. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Matte Tin termination plating adds to its durability. Ideal for applications where reliability is paramount, the ACC08DRES-S734 is a must-have component for any high-performance electronic system.