ACC08DRES

Heilind Number:SULACC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRES

Detailed Description

Introducing the ACC08DRES, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row, 16-position configuration with a 2.54mm pitch, it offers reliable connectivity in compact spaces. The Full Bellow contact type, made of Gold-plated Beryllium Copper, guarantees low contact resistance and long-term reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The side hole mount type with eyelet termination allows for easy and secure installation. Meeting stringent quality standards, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and medical equipment manufacturing. Upgrade your connectivity solutions with the ACC08DRES.