ACC08DRMD

Heilind Number:SULACC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRMD

Detailed Description

Introducing the ACC08DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The two rows of 16 gold-plated contacts, utilizing the Wire Wrap termination method, guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to excel in extreme conditions. The straight orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the ACC08DRMD sets a new standard for performance and reliability in board-to-board connectivity.