ACC08DRMH

Heilind Number:SULACC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMH

Detailed Description

Introducing the ACC08DRMH, a high-performance board-to-board PCB connector engineered for precision and durability. Crafted with PPS and Beryllium Copper materials, this connector offers exceptional conductivity and reliability in demanding electronic applications. Featuring a 2.54mm pitch and 16 female contacts arranged in 2 rows, it allows for efficient signal transmission. The contact plating of gold ensures optimal signal integrity, while the loop bellow contact type and wire wrap termination method guarantee secure connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ACC08DRMH for your high-reliability connectivity needs.