ACC08DRMI-S288

Heilind Number:SULACC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMI-S288

Detailed Description

Introducing the ACC08DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and card extender termination method, it offers secure and reliable connections. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent signal transmission and high voltage tolerance. The connector's loop bellow contact type and straddle orientation make it suitable for diverse circuit configurations. Boasting 16 positions and a tail length of 13.84mm, it enables versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ACC08DRMIS288 for your critical connectivity needs in aerospace, defense, and industrial applications.