ACC08DRMI

Heilind Number:SULACC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMI

Detailed Description

This ACC08DRMI connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. The female gender and 2-row design offer versatility in connectivity. Its threaded mount type and wire wrap termination method provide secure and stable installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and contact type of Loop Bellow, it enables precise and efficient connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various industrial settings. The 16 positions and 14.22mm tail length offer ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Terminated with matte tin, it ensures corrosion resistance. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the ACC08DRMI is a reliable solution for your connectivity needs.