| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACC08DRMN |
ACC08DRMN
| Heilind Number: | SULACC08DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DRMN, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures optimal conductivity and durability. Featuring two rows and 16 positions, it offers ample connectivity options. The termination method of wire wrap and termination plating in Matte Tin guarantee secure and stable connections. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for various environments. The straight orientation, loop bellow contact type, and a tail length of 14.22 mm provide ease of use and installation. Perfect for board-to-board and card edge connections, the ACC08DRMN is a reliable solution for your connectivity needs.

