ACC08DRMS-S288

Heilind Number:SULACC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMS-S288

Detailed Description

Introducing the ACC08DRMSS288, a female board-to-board PCB connector designed for high-performance applications. With two rows and 16 positions, this connector offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. The termination method, Card Extender, guarantees secure attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. With a pitch of 2.54 mm and tail length of 13.84 mm, it offers easy assembly. Meeting rigorous quality standards, it is perfect for use in electronic devices where reliability is paramount. Upgrade your connectivity solutions with the ACC08DRMSS288.