ACC08DRMT-S288

Heilind Number:SULACC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMT-S288

Detailed Description

The ACC08DRMT-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent signal integrity. The 2.54mm pitch and loop bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation, 16 positions, and 13.84mm tail length provide versatility in installation. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating with Matte Tin ensures corrosion resistance. Falling under the category of Board to Board PCB Connectors and Card Edge Connectors, the ACC08DRMTS288 is a top choice for high-reliability applications.