ACC08DRMT

Heilind Number:SULACC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRMT

Detailed Description

Introducing SKU ACC08DRMT, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless connectivity while maintaining safety standards. The contact material, Gold-plated Beryllium Copper, guarantees optimal signal transmission. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. Featuring 16 positions in a dual-row layout, it accommodates multiple connections with efficiency. The straight orientation and loop bellow contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable solution for mission-critical systems. Trust in the ACC08DRMT for superior performance in your PCB connectivity needs.