ACC08DRSD

Heilind Number:SULACC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRSD

Detailed Description

Introducing SKU ACC08DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a compact design and two rows of 16 female contacts, it offers seamless connectivity in tight spaces. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive systems. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. Its matte tin termination plating ensures long-term reliability. The ACC08DRSD is a standout choice in the category of board-to-board PCB connectors, perfect for applications where performance and durability are paramount.