ACC08DRSI

Heilind Number:SULACC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRSI

Detailed Description

The ACC08DRSI Connector features a robust design, perfect for high-reliability applications. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. This female connector has two rows, each with 16 positions, allowing for versatile connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it offers reliable power transmission. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The matte tin termination plating adds to its corrosion resistance. A key component in the Board-to-Board PCB connectors category, the ACC08DRSI is a dependable choice for demanding electronic systems.