ACC08DRSS-S288

Heilind Number:SULACC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRSS-S288

Detailed Description

Introducing the ACC08DRSSS288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 3A and a voltage tolerance of 700 VAC, it guarantees efficient power transmission. The 2-row, 16-position design, terminated via Card Extender method, offers versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal integrity. Operating in temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The connector's Loop Bellow contact type and Straddle orientation further enhance its durability and performance. With a compact size (15.49mm x 9.4mm) and a low profile (.61 in), it's ideal for space-constrained PCB layouts. Trust the ACC08DRSSS288 for secure and durable board-to-board connections in your next project.