ACC08DRSS

Heilind Number:SULACC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRSS

Detailed Description

Introducing the ACC08DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, guaranteeing durability and reliable performance. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The female gender and two-row configuration make it versatile for various connection needs. Its side hole mount and thru-hole termination method offer easy and secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its functionality. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space while delivering optimal performance. The matte tin termination plating adds to its longevity. Suitable for high-reliability applications, the ACC08DRSS is a must-have component for any PCB project.