ACC08DRST-S288

Heilind Number:SULACC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRST-S288

Detailed Description

Introducing the ACC08DRST-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power and signal transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Termination via Card Extender method guarantees efficient connectivity. The Beryllium Copper contacts with Gold plating provide excellent conductivity and corrosion resistance. Each of the 16 positions, with Loop Bellow contact type, promises a stable connection. Straddle orientation and .175-inch tail length facilitate precise PCB mating. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving integration. Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC08DRST-S288 is a top choice for high-reliability applications.