| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACC08DRST |
ACC08DRST
| Heilind Number: | SULACC08DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DRST, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. Designed for female gender with two rows, this connector offers a secure threaded mount type and efficient thru-hole termination method. The 16-position design with a pitch of 2.54mm ensures reliable connectivity in demanding applications. Its loop bellow contact type, plated with gold for optimal signal transmission, can handle up to 3A at 700VAC. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Whether in aerospace, telecommunications, or industrial settings, the ACC08DRST guarantees high reliability and performance.

