| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DRTH-S13 |
ACC08DRTH-S13
| Heilind Number: | SULACC08DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts, each made of PPS and Beryllium Copper with gold plating for optimal conductivity and durability. The 2.54mm pitch and Full Bellow contact type ensure reliable signal transmission, while the Clearance Hole mount type and Card Extender termination method offer easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust in the ACC08DRTHS13 for secure and efficient board connectivity in your projects.

