ACC08DRTH-S93

Heilind Number:SULACC08DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC08DRTH-S93

Detailed Description

Introducing the ACC08DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and straight orientation make for easy and secure connections. Gold-plated Beryllium Copper contacts with a Full Bellow design offer superior signal integrity. The Clearance Hole mount type and Thru Hole termination method provide convenient installation. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs. Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ACC08DRTHS93 guarantees high performance without compromise.