| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DRTH |
ACC08DRTH
| Heilind Number: | SULACC08DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRTH |
| ECAD Model: |
Specifications
Detailed Description
Our ACC08DRTH board-to-board connector offers reliable power and signal transmission in demanding environments. With a durable construction featuring PPS and Beryllium Copper materials, this connector is designed for longevity. The 16-position, 2-row female connector ensures efficient connectivity, with a full bellow contact type and gold-plated contacts for optimal conductivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating enhances durability. With a compact size and a tail length of 5.08mm, it's ideal for space-constrained PCB layouts. Trust in the ACC08DRTH for high-performance board-to-board connections.

