ACC08DRTI-S13

Heilind Number:SULACC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DRTI-S13

Detailed Description

Introducing the ACC08DRTIS13, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures robust connectivity while offering superior durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding electronic systems. Featuring a female gender, two rows, and a threaded mount type, installation is secure and hassle-free. The termination method is via a card extender, guaranteeing reliable contact. Gold-plated Beryllium Copper contacts and matte Tin termination plating provide excellent conductivity and corrosion resistance. With 16 positions, a pitch of 2.54mm, and a tail length of 4.7mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straddle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Classified under the category of hi-rel board-to-board connectors, the ACC08DRTIS13 is the perfect choice for mission-critical applications.