ACC08DRTI

Heilind Number:SULACC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRTI

Detailed Description

Introducing the ACC08DRTI, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power transmission requirements. The two-row, 16-position design allows for versatile connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure reliable signal transmission even in harsh environments, with an operating temperature range of -65 to 150°C. The compact form factor, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ACC08DRTI for high-reliability connections in your PCB designs.