| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DRTN |
ACC08DRTN
| Heilind Number: | SULACC08DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DRTN, a high-performance board-to-board connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The 2.54mm pitch and 16 positions accommodate complex PCB layouts with ease. Featuring a straight orientation and no mounting required, installation is hassle-free. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The female gender and full bellow contact type make it compatible with various mating connectors. Ideal for industries requiring high-reliability components, the ACC08DRTN is a must-have for demanding electronic systems.

