ACC08DRTS

Heilind Number:SULACC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRTS

Detailed Description

The ACC08DRTS PCB Connector features a robust design with PPS and Beryllium Copper construction, ensuring high durability and reliable performance. With a 2.54mm pitch and 16 positions, it offers ample connectivity for various applications. The gold-plated contacts guarantee excellent conductivity, while the Full Bellow contact type ensures secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its side hole mount and thru-hole termination method facilitate easy installation on PCBs. With a low profile design, measuring just 10.95mm in height and 8.38mm in width, it saves space without compromising functionality. Ideal for board-to-board and card edge connections, the ACC08DRTS is a dependable solution for your connectivity needs.