| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DRXH-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACC08DRXH-S734 |
ACC08DRXH-S734
| Heilind Number: | SULACC08DRXH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DRXH-S734 |
| ECAD Model: |
Specifications
Detailed Description
This ACC08DRXHS734 Board To Board PCB Connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity in high-voltage applications with a rating of 700 VAC. The 16-position connector, with a 2.54mm pitch, boasts gold-plated contacts for superior conductivity. Its full bellow contact type and thru-hole termination method guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it's ideal for space-constrained PCB layouts. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Trust in the ACC08DRXHS734 for premium board-to-board connectivity in demanding industrial settings.

