ACC08DRXI

Heilind Number:SULACC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRXI

Detailed Description

The ACC08DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 16 female contacts, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and compact dimensions of 10.95mm x 8.38mm, it's ideal for space-constrained environments. The connector's full bellow contact type and straight orientation further enhance its performance and ease of use. Meeting stringent quality standards, it's suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity solutions with the ACC08DRXI.