ACC08DRXN

Heilind Number:SULACC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRXN

Detailed Description

Introducing the ACC08DRXN, a high-performance board-to-board PCB connector designed for optimal power transfer in electronic assemblies. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of high-power applications. The 16-position, dual-row design offers ample connectivity options while the Thru Hole termination method guarantees secure and stable installation. Gold-plated contacts provide excellent conductivity, while the Full Bellow contact type ensures low contact resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. The matte tin termination plating enhances solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACC08DRXN is the perfect choice for high-reliability connections.