ACC08DRYH

Heilind Number:SULACC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRYH

Detailed Description

Introducing the ACC08DRYH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 16 positions, it offers seamless connectivity on your PCB. The gold-plated Beryllium Copper contacts guarantee efficient signal transmission, while the Full Bellow design enhances mating performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation a breeze. With a voltage rating of 700 VAC and amperage of 3A, it meets high safety standards. Trust the ACC08DRYH for your board-to-board connections, knowing it delivers exceptional quality and performance.