ACC08DRYI

Heilind Number:SULACC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRYI

Detailed Description

Introducing the ACC08DRYI, a high-performance PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial and aerospace systems. The connector's threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts and full bellow design offer excellent signal integrity and low contact resistance. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating in a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in telecommunications, aerospace, or industrial equipment, the ACC08DRYI guarantees high reliability and performance. Upgrade your PCB connectivity with this advanced solution.