ACC08DRYN

Heilind Number:SULACC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRYN

Detailed Description

Introducing the ACC08DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The 2-row, 16-position layout offers versatile connectivity options. Gold-plated contacts and a full bellow design guarantee low contact resistance and enhanced durability. With a straight orientation and no mounting requirement, installation is easy. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size of 10.95mm in height and 8.38mm in width saves valuable PCB space. Termination with matte tin plating ensures excellent solderability. Perfect for aerospace, defense, and industrial applications, the ACC08DRYN is a reliable solution for your connectivity needs.