ACC08DRYS-S13

Heilind Number:SULACC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRYS-S13

Detailed Description

Introducing the ACC08DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2-row, 16-position female configuration with a 2.54mm pitch, it offers seamless connectivity in compact spaces. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its side hole mount and card extender termination method make installation a breeze. Rated for 700VAC and operating at temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a low profile of 10.95mm height and 8.38mm width, it's perfect for space-constrained designs. Trust the ACC08DRYSS13 for secure and efficient board-level connections in aerospace, military, and industrial applications.