ACC08DRYS-S93

Heilind Number:SULACC08DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC08DRYS-S93

Detailed Description

The ACC08DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 16-position, dual-row layout offers ample connectivity options, while the side hole mount and through-hole termination method provide secure attachment to PCBs. Gold contact plating and full bellow contact type guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation. With matte tin termination plating ensuring excellent solderability, the ACC08DRYS-S93 is a top choice for reliable and high-speed data transmission in aerospace, defense, and industrial applications.