ACC08DRYS

Heilind Number:SULACC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DRYS

Detailed Description

Introducing the ACC08DRYS, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term performance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating ensuring solderability, the ACC08DRYS is a reliable choice for mission-critical systems in aerospace, defense, and industrial applications.