ACC08DSXI

Heilind Number:SULACC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DSXI

Detailed Description

Introducing the ACC08DSXI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable electrical connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts offer excellent conductivity and durability. With a pitch of 2.54mm and full bellow contact type, it guarantees precise and efficient mating. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and 1-row design with 8 positions make it versatile for various PCB applications. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution. The matte tin termination plating ensures corrosion resistance. Classified under Board-to-Board PCB and Card Edge Connectors, this product is suitable for use in aerospace, military, and industrial sectors. Trust the ACC08DSXI for high-quality and dependable connectivity.