| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DSXN |
ACC08DSXN
| Heilind Number: | SULACC08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DSXN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The Full Bellow contact type and gold plating provide excellent conductivity, while the Matte Tin termination plating offers secure connections. Suitable for board-to-board PCB and card edge setups, this connector has 8 positions and a 2.54mm pitch. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the ACC08DSXN is a versatile solution for your connectivity needs.

