ACC08DTAH

Heilind Number:SULACC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTAH

Detailed Description

Introducing the ACC08DTAH, a high-performance female connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial environments. The two-row, right-angle design with a clearance hole mount and thru-hole termination method offers easy installation on PCBs. Each of the 16 gold-plated contacts, made of Beryllium Copper, guarantees low contact resistance and long-term performance. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Perfect for board-to-board and card edge connections, the ACC08DTAH is a reliable solution for your connectivity needs.