ACC08DTAI

Heilind Number:SULACC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTAI

Detailed Description

ACC08DTAI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm, offering 16 positions for secure mating. Its threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and loop bellow contact type ensure efficient signal transmission in compact spaces. The connector's tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm allow for easy installation. The termination plating is matte tin, meeting industry standards for reliability. Overall, the ACC08DTAI connector delivers high performance and durability, making it a vital component in electronic systems.