| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DTAN |
ACC08DTAN
| Heilind Number: | SULACC08DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DTAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. The dual-row design with 16 female contacts, each plated with gold for enhanced conductivity, offers secure and efficient connectivity. With a pitch of 2.54mm and termination via thru hole mounting, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its right-angle orientation and compact dimensions make it versatile for PCB layouts. Trust in the ACC08DTAN for rugged performance in critical electronic systems.

